- Home ›
- All Products›
- 2273102-2
TE Connectivity / AMP Brand
2273102-2
M12 X 1.0 ANGLED PLUG PIGT SHLD A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2273102-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Screw & Hole Thread Size: | M12 |
| Connector Color: | Blue |
| Insulation Material: | PUR |
| Assembly Type: | Pigtail |
| Cable Assembly Length: | 3000 mm |
| Cable Type: | PUR |
| Packaging Method: | Box |
| M8/M12 Application Type: | Sensor/Actuator |
| Packaging Quantity: | 25 |
| Cable Exit Angle: | Right Angle |
| Environmental Protection: | With |
| Configuration Number: | A |
| Cable Jacket Color: | Gray |
| Field Serviceable: | Yes |
| Wire Color: | Brown, White, Blue, Black, Gray, Pink, Violet, Orange |
| Contact Current Rating: | 2 A |
| Product Type: | Cable Assembly |
| Operating Temperature Range: | -40 – 80 °C, -40 – 176 °F |
| Overall Outside Cable Diameter: | .275 in, 7 mm |
| Wire Size: | 24 AWG, .205 mm² |
| Operating Voltage: | 30 VAC, 30 VDC |
-
This product is discontinued, but still in stock.