- Home ›
- All Products›
- 2273099-4
2273099-4
TE Connectivity / AMP Brand
M12 X 1.0 ANGLED SOCKET PIGT SHLD A
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
M12 X 1.0 ANGLED SOCKET PIGT SHLD A
Search Keywords: 22730994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2273099-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Box
-
Cable Exit Angle:Right Angle
-
Contact Current Rating:4 A
-
Environmental Protection:With
-
Packaging Quantity:25
-
Cable Type:PUR
-
M8/M12 Application Type:Sensor/Actuator
-
Configuration Number:A
-
Cable Jacket Color:Gray
-
LED:Without
-
Insulation Material:PUR
-
Field Serviceable:Yes
-
Screw & Hole Thread Size:M12
-
Connector Color:Blue
-
Wire Color:Brown, White, Blue, Black
-
Assembly Type:Pigtail
-
Cable Assembly Length:10000 mm
-
Product Type:Cable Assembly
-
Operating Voltage:60 VAC, 60 VDC
-
Overall Outside Cable Diameter:.23 in, 5.9 mm
-
Wire Size:22 AWG, .326 mm²
-
Operating Temperature Range:-30 – 80 °C, -22 – 176 °F
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.