- Home ›
- All Products›
- 2273088-2
2273088-2
TE Connectivity / AMP Brand
M12 X 1.0 ANGLED PLUG PIGT A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
M12 X 1.0 ANGLED PLUG PIGT A
Search Keywords: 22730882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2273088-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:Brown, White, Black, Blue, Green/Yellow
-
Cable Type:PUR
-
Cable Jacket Color:Black
-
M8/M12 Application Type:Sensor/Actuator
-
Packaging Quantity:25
-
Assembly Type:Pigtail
-
Cable Exit Angle:Right Angle
-
Insulation Material:PUR
-
Cable Assembly Length:3000 mm
-
Contact Current Rating:4 A
-
Configuration Number:A
-
Field Serviceable:Yes
-
Connector Color:Blue
-
Packaging Method:Box
-
Screw & Hole Thread Size:M12
-
Environmental Protection:With
-
LED:Without
-
Product Type:Cable Assembly
-
Operating Voltage:125 VAC, 125 VDC
-
Operating Temperature Range:-50 – 80 °C, -58 – 176 °F
-
Overall Outside Cable Diameter:.196 in, 5 mm
-
Wire Size:22 AWG, .326 mm²
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$14.25
23
$13.98
46
$13.73
50
$13.20
100
$12.60
500
$12.02
1,000 +
$11.42
Click for Quote
Log in
to unlock special pricing