- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2273029-2
2273029-2
TE Connectivity / AMP Brand
The 2273029-2 is an 8-pole, A-coded, M12 angled male field-installable circular connector with screw terminals and shielding.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 2273029-2 is an 8-pole, A-coded, M12 angled male field-installable circular connector with screw terminals and shielding.
Search Keywords: 22730292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2273029-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Cable Assembly Type:M12 Pigtail
-
Cable Type:PUR
-
Wire Color:Brown, White, Blue, Black
-
M8/M12 Application Type:Sensor/Actuator
-
Packaging Method:Box
-
Housing Material:Plastic
-
Environmental Protection:With
-
Screw & Hole Thread Size:M12
-
LED:Without
-
Insulation Material:PUR
-
Contact Current Rating:4 A
-
Connector Type:Receptacle
-
Shielded:No
-
Connector Color:Blue
-
Field Serviceable:Yes
-
Packaging Quantity:25
-
Operating Voltage:250 VAC
-
Assembly Type:Pigtail
-
Configuration:Single Ended
-
Overall Outside Cable Diameter:.196 in
-
Keying:A
-
Mounting Angle:Straight
-
Cable Assembly Length:3000 mm
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Cable Jacket Color:Black
-
Wire Size:22 AWG, .326 mm²
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9
Ships today, if you order in
Buy all 9 in-stock or the regular minimum order quantity of 25
Stock lot only:
9
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
1
$8.217
25
$7.470
50
$7.300
100
$6.880
250
$6.690
500
$6.300
1,000
$5.960
2,500 +
$5.550
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT