- Home ›
- All Products›
- 2273023-4
2273023-4
TE Connectivity / AMP Brand
M12 X 1.0 STRAIGHT SOCKET PIGT A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
M12 X 1.0 STRAIGHT SOCKET PIGT A
Search Keywords: 22730234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2273023-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:PUR
-
Screw & Hole Thread Size:M12
-
LED:Without
-
Cable Assembly Length:10000 mm
-
Assembly Type:Pigtail
-
Connector Color:Blue
-
Cable Type:PUR
-
M8/M12 Application Type:Sensor/Actuator
-
Field Serviceable:Yes
-
Contact Current Rating:4 A
-
Environmental Protection:With
-
Packaging Quantity:25
-
Wire Color:Brown, Blue, Black
-
Cable Jacket Color:Black
-
Packaging Method:Box
-
Product Type:Cable Assembly
-
Operating Voltage:250 VAC, 250 VDC
-
Wire Size:22 AWG, .326 mm²
-
Overall Outside Cable Diameter:.161 in, 4.3 mm
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$20.49
16
$20.10
25
$18.96
100
$18.13
500
$17.28
1,000
$16.43
2,500 +
$15.60
Click for Quote
Log in
to unlock special pricing