- Home ›
- All Products›
- 2272975-5
2272975-5
TE Connectivity / AMP Brand
6 Pos. Sealed MCON 1.2 Connect
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
6 Pos. Sealed MCON 1.2 Connect
Search Keywords: 22729755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2272975-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Locking Feature:Integrated in Housing
-
Connector System:Wire-to-Wire
-
Sealable:Yes
-
Primary Product Color:Black
-
Packaging Quantity:1
-
Packaging Method:Bulk
-
Number of Positions:6
-
Terminal Position Assurance:No
-
Circuit Application:Signal
-
Blank Cavity Position:6
-
Connector Position Assurance Capable:No
-
Connector & Housing Type:Housing for female terminals
-
Number of Rows:1
-
Serviceable:No
-
Cable Exit Angle:90°
-
Product Length:.964 in, 24.5 mm
-
Product Width:1.28 in, 32.65 mm
-
Mating Tab Width:.047 in, 1.2 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Strain Relief:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Housing Material:PA
-
Mating Alignment Type:Keyed
-
Connector Height:.72 in, 18.3 mm
-
Contact Size:1.2mm
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
8 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1,125
$5.64
2,250
$2.98
3,375
$2.05
4,500 +
$2.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments