- Home ›
- All Products›
- 2272975-2
TE Connectivity / AMP Brand
2272975-2
The 2272975-2 is a 6-position, sealable, wire-to-wire connector housing for female terminals with a 2.54 mm centerline.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2272975-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Product Length:.964 in, 24.5 mm
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Locking Feature:Integrated in Housing
-
Number of Rows:1
-
Circuit Application:Signal
-
Packaging Method:Bulk
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:1.2mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Packaging Quantity:1500
-
Number of Positions:6
-
Connector & Housing Type:Housing for female terminals
-
Mating Alignment Type:Keyed
-
Connector Position Assurance Capable:No
-
Product Width:1.28 in, 32.65 mm
-
Nominal Voltage Architecture:12 V
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Alignment:With
-
Connector Height:.72 in, 18.3 mm
-
Sealable:Yes
-
Operating Temperature (Max):150 °C, 302 °F
-
Primary Product Color:Black