- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2272975-1
TE Connectivity / AMP Brand
2272975-1
6 Pos. Sealed MCON 1.2 Connect
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2272975-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Length: | .964 in, 24.5 mm |
| Width: | .72 in, 18.3 mm |
| UL Flammability Rating: | UL 94-HB |
| Connector & Housing Type: | Housing for female terminals |
| Connector Position Assurance Capable: | Yes |
| Connector System: | Wire-to-Board , Wire-to-Device |
| Degree of Protection: | IP67 |
| Polarized: | Yes |
| Circuit Application: | Signal |
| Serviceable: | Yes |
| Connector Code: | A |
| Cable Exit Angle: | 90 ° |
| Mating Tab Width: | .047 in, 1.2 mm |
| Terminal Position Assurance: | Yes |
| Body Material: | PA GF |
| Mounting Feature: | Without |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Operating Temperature (Max): | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 70 °C |
| Number of Positions: | 6 |
| Packaging Method: | Bag/Box |
| Height: | 1.285 in, 32.65 mm |
| Operating Temperature Range: | -40 – 150 °C, -40 – 302 °F |
| Number of Rows: | 1 |
| Sealable: | Yes |
| Strain Relief: | Add By Accessory |
| Primary Product Color: | Black |
| Hybrid Connector: | No |
| Primary Locking Feature: | Integrated in Housing |
| Agency/Standard: | GMW3191 |