- Home ›
- All Products›
- 2272889-2
2272889-2
TE Connectivity / AMP Brand
16POS,AMPSEAL 16,PIN HSG ASSY,SLD,COD B
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
16POS,AMPSEAL 16,PIN HSG ASSY,SLD,COD B
Search Keywords: 22728892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2272889-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 125 °C
-
Operating Temperature (Max):125 °C
-
Primary Product Color:BROWN
-
Number of Rows:3
-
Contact Current Rating (Max):13 A
-
Packaging Quantity:80
-
Degree of Protection:IP6K9K
-
Number of Positions:16
-
Centerline (Pitch):7.5 mm
-
Nominal Voltage Architecture:24 V
-
Mating Pin Diameter:1.59 mm
-
Connector System:Wire-to-Wire
-
Sealable:Yes
-
Product Length:82.5 mm
-
Contact Size:Size 12 , Size 16
-
Circuit Application:Power & Signal
-
Contact Type:Pin
-
UL Flammability Rating:UL 94HB
-
Product Width:49.05 mm
-
Connector Height:55.35 mm
-
Row-to-Row Spacing:3.75 mm
-
Connector Mounting Type:Panel Mount
-
Mating Alignment:With
-
Terminal Position Assurance:Yes
-
Blank Cavity Position:0
-
Connector Position Assurance Capable:Yes
-
Mating Alignment Type:Keyed
-
Connector Shape:Rectangular
-
Primary Locking Feature:Integrated in Housing
-
Cable Exit Angle:180°
-
Housing Material:PBT GF
-
Packaging Method:Tray
-
Connector & Housing Type:Housing for Male Terminals
-
Strain Relief:Add By Accessory
-
Connector & Contact Terminates To:Wire & Cable
-
Serviceable:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
9
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
9
$19.61
10
$15.93
25
$11.23
50
$9.15
100
$8.86
250
$8.49
500 +
$8.20
Click for Quote
Log in
to unlock special pricing