- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2272431-3
2272431-3
TE Connectivity / AMP Brand
1X6 GET UNSLD SIDE LATCH PLUG, KEY C
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1X6 GET UNSLD SIDE LATCH PLUG, KEY C
Search Keywords: 22724313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2272431-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
266
Ships today, if you order in
On Order:
1,000
can ship 7/2/26
Minimum Order Quantity:
25
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$1.196
250
$1.044
500
$0.903
1,000
$0.845
2,500
$0.843
5,000
$0.829
7,500
$0.827
10,000 +
$0.825
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT