- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2272431-1
2272431-1
TE Connectivity / AMP Brand
1X6 GET UNSLD SIDE LATCH PLUG, KEY A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
1X6 GET UNSLD SIDE LATCH PLUG, KEY A
Search Keywords: 22724311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2272431-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$1.71
250
$1.13
500
$1.10
1,250
$1.05
2,500
$1.04
3,750
$1.03
5,000 +
$1.02
Click for Quote
Log in
to unlock special pricing