Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

227223-1

PANEL INSULATING BUSHING

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
PANEL INSULATING BUSHING
Product Highlights:
  • Insulating Bushing
  • Connector Type = BNC
  • Color = Natural
  • Insulating Bushing Outside Diameter = 14.86 mm
Search Keywords: 2272231
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 227223-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Insulating Bushing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 227223-1 RoHS compliant?
Yes, 227223-1 is RoHS compliant.
What is the lead time for 227223-1?
The standard lead time for 227223-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,463
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
5000
Order Increment:
1000
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2815
3,000
$0.2627
5,000
$0.2498
10,000
$0.2371
15,000
$0.2365
20,000 +
$0.2359
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!