- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 2272229-1
2272229-1
TE Connectivity / AMP Brand
Relay Contactor - SPST - 135A - 12V.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Relay Contactor - SPST - 135A - 12V.
Search Keywords: 22722291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2272229-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 form x (NO, DM)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
MOQ for out of Stock Qty:
15
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$59.23
5
$58.65
10
$51.85
15
$50.68
30
$49.26
45
$48.42
60 +
$46.75
Click for Quote
Log in
to unlock special pricing