- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2271717-1
2271717-1
TE Connectivity / AMP Brand
Connector Accessories End Block Steel/Thermoplastic Gray Zinc
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Connector Accessories End Block Steel/Thermoplastic Gray Zinc
Search Keywords: 22717171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2271717-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:End Block3365
-
Dimension:46 x 8.5 x 31.33362mm
-
Operating Temperature:-40 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,300
Can Ship immediately
Minimum Order Quantity:
55
Price (USD)
Qty
Unit Price
55
$1.24
300
$1.19
1,200
$1.14
3,000
$1.09
9,100 +
$1.05
Click for Quote
Log in
to unlock special pricing