- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2271706-1
TE Connectivity / AMP Brand
2271706-1
Connector Accessories End Cover Straight Thermoplastic Gray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2271706-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536700000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | End Cover3365 |
| Dimension: | 40.6 x 3 x 363362mm |
| Operating Temperature: | -40 to 105 °C |
-
This product is discontinued, but still in stock.