- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2271703-2
2271703-2
TE Connectivity / AMP Brand
Standard Terminal Block Conn
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Standard Terminal Block Conn
Search Keywords: 22717032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2271703-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:4 mm
-
Number of Circuits:N/A
-
Maximum Voltage Rating:6003826V
-
Maximum Current Rating:7.5/Contact A
-
Wire Size:10-22 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$18.68
18
$17.94
74
$17.22
200
$16.53
600 +
$15.86
Click for Quote
Log in
to unlock special pricing