- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2271701-2
2271701-2
TE Connectivity / AMP Brand
Screw Type Terminal Block
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Screw Type Terminal Block
Search Keywords: 22717012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2271701-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:N/A
-
Termination Method:Screw3836
-
Pitch:4 mm
-
Number of Circuits:N/A
-
Maximum Voltage Rating:6003826V
-
Maximum Current Rating:7.5/Contact A
-
Wire Size:10-22 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$8.14
45
$7.82
200
$7.51
450
$7.20
1,400 +
$6.92
Click for Quote
Log in
to unlock special pricing