Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2271697-1

Screw Type Terminal Block

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Screw Type Terminal Block
Search Keywords: 22716971
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2271697-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block3837
Mounting: Cable Mount3828
Termination Method: Screw3836
Pitch: 2.5 mm
Maximum Voltage Rating: 6003826V
Maximum Current Rating: 12/Contact A
Wire Size: 12-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2271697-1 discontinued?
Yes, 2271697-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2271697-1 RoHS compliant?
Yes, 2271697-1 is RoHS compliant.
What is the lead time for 2271697-1?
The standard lead time for 2271697-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$12.02
30
$11.52
150
$11.06
350
$10.61
1,000 +
$10.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!