- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 227169-7
227169-7
TE Connectivity / AMP Brand
Conn BNC RCP 50Ohm Solder Lug ST Cable Mount Gold Carton
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Conn BNC RCP 50Ohm Solder Lug ST Cable Mount Gold Carton
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Wire
- Not Stacked
Search Keywords: 2271697
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:227169-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:33.32 mm
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,331
Ships today, if you order in
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$1.4600
200
$1.4400
400
$1.4100
750
$1.3900
1,000
$1.3600
5,000
$1.2000
10,000 +
$1.0098
Click for Quote
Log in
to unlock special pricing