- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2271690-1
TE Connectivity / AMP Brand
2271690-1
Standard Terminal Block Conn
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2271690-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Terminal Block3837 |
| Mounting: | Cable Mount3828 |
| Termination Method: | Screw3836 |
| Pitch: | 10 mm |
| Maximum Voltage Rating: | 6003826V |
| Wire Size: | 6-24 AWG |
-
This product is discontinued, but still in stock.