- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 2271681-1
2271681-1
TE Connectivity / AMP Brand
Conn Terminal Block F 3 POS 6.1mm Screw DIN Rail 30A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Terminal Block F 3 POS 6.1mm Screw DIN Rail 30A/Contact
Search Keywords: 22716811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2271681-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$4.37
80
$4.19
350
$4.03
850
$3.86
2,600 +
$3.71
Click for Quote
Log in
to unlock special pricing