- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2271642-1
2271642-1
TE Connectivity / AMP Brand
Terminal Blocks 4MM 2,SPRING TERMINAL BLOCK,FUSE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Terminal Blocks 4MM 2,SPRING TERMINAL BLOCK,FUSE
Search Keywords: 22716421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2271642-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block3837
-
Mounting:DIN Rail3828
-
Gender:F3821
-
Termination Method:Spring Clamp3836
-
Pitch:6.15 mm
-
Number of Circuits:23829
-
Maximum Voltage Rating:6003826VAC
-
Maximum Current Rating:10/Contact A
-
Wire Size:10-28 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,186
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$8.38
40
$8.04
200
$7.72
450
$7.42
1,400 +
$7.11
Click for Quote
Log in
to unlock special pricing