- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 227161-9
227161-9
TE Connectivity / AMP Brand
RTANG JACK W/MTG PINS,BNC PCB
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RTANG JACK W/MTG PINS,BNC PCB
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Printed Circuit Board
- Not Stacked
Search Keywords: 2271619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:227161-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
Dimension:35.56 x 14.76 x 13.18 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
245
Order Increment:
35
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
245
$9.24
490
$4.89
735
$3.44
980 +
$3.37
Click for Quote
Log in
to unlock special pricing