- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 2271579-1
2271579-1
TE Connectivity / AMP Brand
4mm^2,2 in and 2 out Spring Clamp type terminal block
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
4mm^2,2 in and 2 out Spring Clamp type terminal block
Search Keywords: 22715791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2271579-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Centerline (Pitch):.242 in, 6.15 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,988
Can Ship immediately
Minimum Order Quantity:
65
Price (USD)
Qty
Unit Price
65
$1.0500
400
$1.0098
2,000
$0.9690
4,000
$0.9282
11,000 +
$0.8874
Click for Quote
Log in
to unlock special pricing