- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 2271558-1
2271558-1
TE Connectivity / AMP Brand
2.5mm^2,Double Level 1 in 1 out Spring Clamp type terminal block
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
2.5mm^2,Double Level 1 in 1 out Spring Clamp type terminal block
Search Keywords: 22715581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2271558-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Centerline (Pitch):.202 in, 5.15 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,289
Ships today, if you order in
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
35
$1.85
200
$1.81
350
$1.76
700
$1.74
2,400 +
$1.70
Click for Quote
Log in
to unlock special pricing