help desk software
Image is representational - see mfr. specs

2.5mm^2,1 in and 2 out Spring Clamp type terminal block

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Discontinued
Упаковка
Certificate of Compliance Guarantee
Описание +
2.5mm^2,1 in and 2 out Spring Clamp type terminal block
Search Keywords: 22715561
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    2271556-1
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Centerline (Pitch):
    .202 in, 5.15 mm
  • Block Type:
    Standard
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 956
Ships today, if you order in
Минимальный заказ:
50
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
50
$1.38
500
$1.33
1 000
$1.28
3 000
$1.23
9 000 +
$1.18
Click for Quote
Авторизоваться чтобы разблокировать специальные цены