- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 2271555-1
2271555-1
TE Connectivity / AMP Brand
2.5mm^2,1 in and 1 out Spring Clamp type terminal block
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
2.5mm^2,1 in and 1 out Spring Clamp type terminal block
Search Keywords: 22715551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2271555-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Centerline (Pitch):.202 in, 5.15 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,997
Can Ship immediately
Minimum Order Quantity:
75
Price (USD)
Qty
Unit Price
75
$0.8670
400
$0.8364
1,700
$0.7956
4,200
$0.7752
13,200 +
$0.7344
Click for Quote
Log in
to unlock special pricing