- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- 227148-1
227148-1
TE Connectivity / AMP Brand
HN SERIES PLUG W/P T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HN SERIES PLUG W/P T/R
Search Keywords: 2271481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:227148-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Circular
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Shell Size / Insert Arrangement:N/A
-
Number of Contacts:N/A
-
Contact Gender:Pin
-
Contact Plating:N/A
-
Termination Method:N/A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$325.51
2
$319.36
4
$313.22
100
$307.08
500
$244.71
1,000
$215.91
5,000 +
$182.34
Click for Quote
Log in
to unlock special pricing