- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2271203-1
2271203-1
TE Connectivity / AMP Brand
2PIN WIRE TO WIRE CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2PIN WIRE TO WIRE CONNECTOR
Search Keywords: 22712031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2271203-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Wire to Wire
-
Body Orientation:Straight
-
Gender:F
-
Mounting:N/A
-
Pitch:5.7 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
250
$0.677
500
$0.675
1,000
$0.646
2,500
$0.593
5,000
$0.592
7,500
$0.577
10,000
$0.541
15,000 +
$0.534
Click for Quote
Log in
to unlock special pricing