Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2271180-1

Conn Wire to Board PL 2 POS ST Cable Mount Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Wire to Board PL 2 POS ST Cable Mount Loose
Search Keywords: 22711801
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2271180-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Wire to Board
Body Orientation: Straight
Gender: PL
Mounting: Cable Mount
Number of Contacts: 2
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2271180-1 RoHS compliant?
Yes, 2271180-1 is RoHS compliant.
What is the lead time for 2271180-1?
The standard lead time for 2271180-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,250
Can Ship immediately
Manufacturer Stock:
107,490 can ship
Minimum Order Quantity:
500
Order Increment:
500
24 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2329
1,000
$0.2303
2,500
$0.2268
5,000
$0.2242
7,500
$0.2226
25,000
$0.2180
50,000 +
$0.2154
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!