- Home ›
- All Products›
- 2270251-4
2270251-4
TE Connectivity / AMP Brand
PIN,PV4-SMX/PV4-S1MX
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
PIN,PV4-SMX/PV4-S1MX
Search Keywords: 22702514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2270251-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Solar Connector Type:Crimp-Contact
-
Contact Base Material:Copper Alloy
-
Product Type:Contact
-
Packaging Quantity:100
-
Contact Finish:Tin
-
Solar Connector & Adapter Keying:Minus
-
Solar Connector Style:Plug
-
Wire Size:10 AWG, 12 AWG, 4 mm², 6 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
You may purchase all in-stock quantity of 1,600
Stock lot only:
1600
MOQ for In Stock Qty:
30000
MOQ for out of Stock Qty:
30000
Order Increment:
100
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
100
$0.4060
200
$0.3856
300
$0.3662
400
$0.3478
7,500
$0.3305
15,000
$0.1754
22,500
$0.1234
30,000 +
$0.1204
Click for Quote
Log in
to unlock special pricing