- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Photovoltaic ›
- 2270184-3
TE Connectivity / AMP Brand
2270184-3
ASSY,SOLARLOK JUNCTION BOX PVBAR4GBR3TA
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2270184-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544602000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Wire Size: | 12 AWG, 4 mm² |
-
This product is discontinued, but still in stock.