- Home ›
- All Products›
- 2270039-2
2270039-2
TE Connectivity / AMP Brand
PIN CONNECTOR PREASSEMBLED, PV4-PM
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PIN CONNECTOR PREASSEMBLED, PV4-PM
Search Keywords: 22700392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2270039-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Housing Color:Black
-
Housing Material:Polycarbonate (PC)
-
Product Type:Connector
-
Packaging Quantity:1000
-
Solar Connector Style:Plug
-
Solar Connector & Adapter Keying:Minus
-
Solar Connector Type:DC/AC Converter Receptacle
-
Wire Size:10 AWG, 12 AWG, 4 mm², 6 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
70
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
70
$2.080
200
$1.958
300
$1.876
400 +
$1.774
Click for Quote
Log in
to unlock special pricing