- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2270025-3
2270025-3
TE Connectivity / AMP Brand
SOCKET CONN. KITS, PV4-S1F 2.5MM2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET CONN. KITS, PV4-S1F 2.5MM2
Search Keywords: 22700253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2270025-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Connector Style:Socket
-
Contact Finish:Tin
-
Contact Base Material:Copper Alloy
-
Wire Size:14 AWG, 2.5 mm²
-
Keying:Plus
-
Product Type:Connector
-
Housing Material:Polyphenylene Ether (PPE) + Polystyrene (PS)
-
Housing Color:Black
-
Packaging Quantity:1000
-
Connector Type:Cable Coupler
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
258
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$0.734
250
$0.656
500
$0.641
1,000
$0.628
3,000
$0.615
5,000
$0.607
8,000
$0.606
10,000 +
$0.604
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT