- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 226993-1
226993-1
TE Connectivity / AMP Brand
JACK,VERTICAL, 50 OHM,PCB,SERIES BNC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
JACK,VERTICAL, 50 OHM,PCB,SERIES BNC
Search Keywords: 2269931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:226993-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:14.76 x 15.88 x 35.56 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
132
$6.84
263
$4.23
394
$3.35
525 +
$3.28
Click for Quote
Log in
to unlock special pricing