- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 226978-3
226978-3
TE Connectivity / AMP Brand
RTANG JK W/FLANGES, BNC PCB
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RTANG JK W/FLANGES, BNC PCB
Search Keywords: 2269783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:226978-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:29.21 x 35.56 x 15.88 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
64
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
64
$17.74
128
$10.92
192
$8.64
255 +
$8.47
Click for Quote
Log in
to unlock special pricing