- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 226978-1
226978-1
TE Connectivity / AMP Brand
RTANG JK W/FLANGES, BNC PCB
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RTANG JK W/FLANGES, BNC PCB
Product Highlights:
- Connector
- Connector Type = BNC
- Jack
- Terminate To Printed Circuit Board
- PCB Mount Angle = Right Angle
Search Keywords: 2269781
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:226978-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
-
Dimension:29.21 x 35.56 x 15.88 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
17
Order Increment:
17
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
17
$10.19
34
$10.17
51
$9.74
102
$9.45
255
$8.94
510
$6.85
1,003 +
$5.87
Click for Quote
Log in
to unlock special pricing