- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 226781-3
226781-3
TE Connectivity / AMP Brand
ARINC SIZE 15 SOCKET
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ARINC SIZE 15 SOCKET
Product Highlights:
- Contact
- Socket
- Cable Type = 178, 196
- Terminate To Coaxial Cable
- Gold (50) Contact Mating Area Plating
Search Keywords: 2267813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:226781-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Coaxial
-
Gender:SKT
-
Contact Size:15
-
Wire Size:N/A
-
Contact Material:Beryllium Copper
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Can Ship immediately
MOQ for out of Stock Qty:
205
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$88.41
50
$69.11
100
$68.42
205
$67.75
410
$67.07
615
$66.41
820 +
$65.75
Click for Quote
Log in
to unlock special pricing