- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2267440-5
2267440-5
TE Connectivity / AMP Brand
The 2267440-5 is a fine-pitch, 1.0 mm centerline, surface-mount connector from the AMPMODU Small Centerline series designed fo ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
The 2267440-5 is a fine-pitch, 1.0 mm centerline, surface-mount connector from the AMPMODU Small Centerline series designed for high-density board-to-board applications.
Search Keywords: 22674405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2267440-5
-
Alias/AKA:1MM-R-D05-VS-00-H-TBP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
94
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Ships today, if you order in
You may purchase all in-stock quantity of 182
Stock lot only:
182
MOQ for In Stock Qty:
1410
MOQ for out of Stock Qty:
1410
8 Weeks
can ship
7/27/26
CUSTOMERS
ALSO BOUGHT