Image is representational - see mfr. specs

SCL 1.0 RCPT DR VT 100 SMT G3 TBK

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
SCL 1.0 RCPT DR VT 100 SMT G3 TBK
Search Keywords: 22674401
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2267440-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • PCB Contact Termination Area Plating Material Thickness:
    150 µin, 3.81 µm
  • Mating Square Post Dimension:
    .011 in, .3 mm
  • Number of Rows:
    2
  • Contact Mating Area Plating Material:
    Gold
  • Primary Product Color:
    Black
  • Number of Positions:
    100
  • Row-to-Row Spacing:
    1 mm
  • UL Flammability Rating:
    UL 94V-0
  • Board-to-Board Configuration:
    Parallel
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Connector Contact Load Condition:
    Fully Loaded
  • PCB Mount Orientation:
    Vertical
  • Mating Entry Location:
    Bottom & Top
  • Connector Height:
    3.12 mm
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Number of Loaded Positions:
    100
  • Contact Mating Area Length:
    2 mm
  • Contact Shape & Form:
    Rectangular , SMT Lead
  • Housing Material:
    LCP
  • Number of Signal Positions:
    100
  • Centerline (Pitch):
    .039 in, 1 mm
  • Contact Underplating Material:
    Nickel
  • Contact Mating Area Plating Material Finish:
    Bright
  • Contact Mating Area Plating Material Thickness:
    30 µin, .00076 µm
  • Applied Pressure:
    Low
  • Circuit Application:
    Signal
  • Operating Temperature Range:
    -55 – 125 °C
  • Termination Resistance:
    16 mΩ
  • Contact Type:
    Socket
  • Contact Base Material:
    Phosphor Bronze
  • Assembly Process Feature Material:
    Stainless Steel
  • Housing Temperature Rating:
    High
  • Rectangular Termination Post & Tail Width:
    .009 in, .24 mm
  • Contact Layout:
    Inline
  • Dielectric Withstanding Voltage (Max):
    1000 VAC
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Protection Type:
    Closed Entry Housing
  • Contact Underplating Material Thickness:
    50 µin, 1.27 µm
  • Rectangular Termination Post & Tail Thickness:
    .003 in, .1 mm
  • Stackable:
    No
  • PCB Thickness (Recommended):
    .031 – .063 in, .8 – 1.6 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Current Rating (Max):
    1 A
  • Assembly Process Feature:
    Pick and Place Cover
  • Connector Mounting Type:
    Board Mount
  • Connector Length:
    50.6 mm
  • Operating Voltage:
    30 VAC, 30 VDC
  • Mating Retention:
    Without
  • Packaging Type:
    Tube
  • Connector System:
    Board-to-Board
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
63
$24.87
125
$15.43
188
$12.18
250 +
$11.94
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!