Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2267395-1

CPC CABLE CLAMP KIT, STD, SIZE 23, UV

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/01/2027
BAG Packaging
Certificate of Compliance
Description +
CPC CABLE CLAMP KIT, STD, SIZE 23, UV
Search Keywords: 22673951
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2267395-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Packaging Method: Individual
Packaging Quantity: 1
Body Orientation: Straight
Cable Entry Diameter: .703 in, 17.86 mm
Compatible With Connector Shell Size: 23
Primary Product Color: Black
UL Flammability Rating: UL 94V-0
Thread Size: 1-3/8-18 UNEF-2B
Primary Product Material: Thermoplastic
Shielded: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2267395-1 discontinued?
Yes, 2267395-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2267395-1?
The recommended replacement for 2267395-1 is 206138-8 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2267395-1 RoHS compliant?
Yes, 2267395-1 is RoHS compliant.
What is the lead time for 2267395-1?
The standard lead time for 2267395-1 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
27 Weeks can ship 5/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$18.28
15
$18.33
25
$18.24
50
$18.19
63
$18.15
125
$11.26
188
$8.88
250 +
$8.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!