- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- 2267221-4
2267221-4
TE Connectivity / AMP Brand
EVCA, 16MM CABLE, 32A, UL, BLACK, 25FT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
EVCA, 16MM CABLE, 32A, UL, BLACK, 25FT
Search Keywords: 22672214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2267221-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Agency/Standard:UL
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$142.01
3
$139.38
5
$136.74
10
$134.12
12 +
$131.49
Click for Quote
Log in
to unlock special pricing