- Home ›
- All Products›
- 2267131-3
2267131-3
TE Connectivity / AMP Brand
Switch Toggle ON ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Switch Toggle ON ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount
Search Keywords: 22671313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2267131-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
437
Ships today, if you order in
You may purchase all in-stock quantity of 437
Stock lot only:
437
Minimum Order Quantity:
500
Order Increment:
500
Price (USD)
Qty
Unit Price
1
$3.795
500
$3.450
2,500 +
$3.370
Click for Quote
Log in
to unlock special pricing