- Home ›
- All Products›
- 2267088-6
2267088-6
TE Connectivity / AMP Brand
RAD1R102M7RES
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RAD1R102M7RES
Search Keywords: 22670886
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2267088-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Comment:IP67 Rated
-
Product Type:Switch
-
Operating Function:On On
-
Termination Type:Printed Circuit
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Process Sealed:Yes
-
Switch Contact Plating Material:Gold
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.