- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2267077-3
2267077-3
TE Connectivity / AMP Brand
TMD1T4B5M1QE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
TMD1T4B5M1QE
Search Keywords: 22670773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2267077-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Actuator Style:Long Baton Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:8.13 x 9.14 x 30.98 mm
-
Operating Temperature:-30 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
231
Can Ship immediately
Minimum Order Quantity:
20
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
20
$4.11
50
$3.76
100
$3.62
300
$3.39
500
$3.27
1,000
$2.98
2,500
$2.61
5,000 +
$2.49
Click for Quote
Log in
to unlock special pricing