- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2267075-1
2267075-1
TE Connectivity / AMP Brand
PMS9P1B08M2RE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PMS9P1B08M2RE
Search Keywords: 22670751
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2267075-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Bushing Type:Unthreaded
-
Switch Configuration:OFF Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:8.13mm x 6.22mm x 21.97mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
267
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$3.70
125
$3.69
250
$2.77
375
$2.59
500 +
$2.54
Click for Quote
Log in
to unlock special pricing