Available Replacements
Older Equivalent
2267072-3 2267072-3 TE Connectivity / AMP Brand PMD9P1B10M6RE
2267072-3

TE Connectivity / AMP Brand

In Stock: 547

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2267072-1

PMS9P1B10M2RE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PMS9P1B10M2RE
Search Keywords: 22670721
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2267072-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Through Hole
Pole Throw Configuration: SPST
Bushing Type: N/R
Switch Configuration: OFF Mom
Contact Rating @ Voltage: 0.4A@20VAC 20 VDC
Actuator Style: Round Plunger
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Straight
Dimension: 8.13mm x 5.08mm x 12.33mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 2267072-1?
The recommended replacement for 2267072-1 is 2267072-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2267072-1 RoHS compliant?
Yes, 2267072-1 is RoHS compliant.
What is the lead time for 2267072-1?
The standard lead time for 2267072-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.76
25
$3.75
50
$3.74
125
$3.73
250
$2.80
375
$2.61
500 +
$2.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!