- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2266128-1
TE Connectivity / AMP Brand
2266128-1
OCEAN_2.0_APPLICATOR-S-129F160O
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Blank Packaging
Certificate of Compliance
Description
+
OCEAN_2.0_APPLICATOR-S-129F160O
Search Keywords: 22661281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2266128-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8462290050
-
COO:TR
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Applicator & Product Style:OCEAN
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
-
Feed Type:Mechanical
-
Alignment Aids:Alignment Gauge , Camera
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
-
Application Interface:Male Adapter Post - Atlantic Style
Frequently Asked Questions
Is 2266128-1 RoHS compliant?
No, 2266128-1 is not RoHS compliant.
What is the lead time for 2266128-1?
The standard lead time for 2266128-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$3,382.25
3
$3,206.56
5 +
$3,165.45
Click for Quote
Log in
to unlock special pricing