- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 226600-1
TE Connectivity / AMP Brand
226600-1
RF / Coaxial Connector - Mini UHF Coaxial - Straight Plug - Crimp - RG58 - RG58A - RG58B - RG58C.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- Terminate To Coaxial Cable
- Without Snap-Lock
- Coaxial Cable Termination Type = Crimp
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 226600-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | Mini-UHF |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Crimp |
| Dimension: | 28.92 x 11.68 mm |