- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 226537-1
TE Connectivity / AMP Brand
226537-1
Contact - Pin - Crimp - CPC - G Series - M Series - Metrimate Connectors - 26 AWG - 26 AWG.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Contact - Pin - Crimp - CPC - G Series - M Series - Metrimate Connectors - 26 AWG - 26 AWG.
Product Highlights:
- Contact
- Pin
- Terminate To Coaxial Cable, Terminate To Shielded Wire
- Cable Type = 161, 174, 174DB, 179, 179A, 179B, 187, 187A, 187DB, 188, 188A, 316, Belden 9221, RD-316
- Wire/Cable Type = Shielded
Search Keywords: 2265371
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 226537-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Contact Type: | Coaxial |
| Gender: | Pin |
| Contact Size: | 16 |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 226537-1 RoHS compliant?
Yes, 226537-1 is RoHS compliant.
What is the lead time for 226537-1?
The standard lead time for 226537-1 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
9,000
can ship 12/7/26
5,000
can ship 12/9/26
2,401
can ship 1/6/27
Minimum Order Quantity:
5
44 Weeks
can ship
9/8/27
Price (USD)
Qty
Unit Price
5
$8.93
25
$7.26
50
$7.24
100
$6.93
300
$6.36
500
$6.35
1,000
$6.19
2,500 +
$5.95
Click for Quote
Log in
to unlock special pricing